- RS Stock No.:
- 810-4208
- Mfr. Part No.:
- LMR020-HS02-0000-0000001
- Manufacturer:
- Cree LED
Discontinued product
- RS Stock No.:
- 810-4208
- Mfr. Part No.:
- LMR020-HS02-0000-0000001
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
Cree LED Heatsinks
Crees LM heatsinks allow for thermal management for the LM LED modules. In order to reach lifetime and performance estimates with the LM LED modules, the Tc location on a final fixture cannot exceed 70°C (75°C for LMR2 modules at 750 lumens). This maximum temperature is for the light source or power supply when the luminaire is at thermal equilibrium. The LM heatsinks can be used with the LED modules in order to ensure the heat is dissipated, preventing any overheating.
Specifications
Attribute | Value |
---|---|
For Use With | LMR2 |
Height | 70mm |
Dimensions | 87 (Dia.) x 39mm |
Mounting | Screw |
Diameter | 88.2mm |
Package Type | LED |