- RS Stock No.:
- 750-0879
- Mfr. Part No.:
- BGA PP 040
- Manufacturer:
- ABL Components
Discontinued product
- RS Stock No.:
- 750-0879
- Mfr. Part No.:
- BGA PP 040
- Manufacturer:
- ABL Components
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Heatsinks - Adhesive Foil
Experience the ultimate cooling solution with RS PRO Aluminium heatsinks. Say goodbye to overheating devices and hello to peak performance. These heatsinks include adhesive foil that enhances the thermal conductivity between the component and the heatsink.
Why Would You Choose These Heatsinks?
RS PRO heatsinks are specially designed to keep your electronic components running smoothly even under intense pressure. Made with high-quality aluminium, they not only excel in performance but also add a touch of modern elegance to your setup.
Features and Benefits
- Adhesive foil serves to attach the heatsink securely to the electronic component
- Type BGA
- Acrylic Adhesive
- Aluminium foil
- Colour: White or black variants available
- Anodised finish
- Suitable for surface mount chip cooling and various other applications
Application
- High Power Semiconductor Device
- Optoelectronic Device
BGA Heatsinks
Specifications
Attribute | Value |
---|---|
Length | 49mm |
Width | 49mm |
Height | 35mm |
Dimensions | 49 x 49 x 35mm |
Thermal Resistance | 6.5K/W |
Mounting | Adhesive Foil |
Colour | Black |
Package Type | BGA |