- RS Stock No.:
- 168-6368
- Mfr. Part No.:
- WA 141
- Manufacturer:
- Seifert
Discontinued product
- RS Stock No.:
- 168-6368
- Mfr. Part No.:
- WA 141
- Manufacturer:
- Seifert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RAWA 141 type heatsink bars
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 1m |
Width | 120mm |
Height | 64mm |
Colour | Black |