Fischer Elektronik Heatsink Insulating Washer for use with Semi Conductors

Subtotal (1 pack of 500 units)*

SGD25.00

(exc. GST)

SGD27.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD25.00SGD0.05

*price indicative

RS Stock No.:
577-690
Mfr. Part No.:
GS 220-4
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink Insulating Washer

Accessory Type

Mounting Kit

For Use With

Semi Conductors

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Fischer Elektronik Mica Wafers for TO 220 are 18 x 12 mm in size and offer customer-specific versions upon request. These wafers provide excellent thermal performance with a thermal resistance of 0.4 K/W (GS 3), ensuring effective heat management. With a dielectric strength of 5 kV, they offer reliable electrical insulation for power semiconductor applications, maintaining safe and efficient operation.

Material is muskovit

Material thickness is 0.05 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy