- RS Stock No.:
- 899-7864
- Mfr. Part No.:
- TH9320WFV8004
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 899-7864
- Mfr. Part No.:
- TH9320WFV8004
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Voice Controlled Programmable Thermostat
The Honeywell Voice Controlled Thermostat is a 7 day wired programmable thermostat that can control any system and any boiler. This thermostat can be Wi-Fi connected, voice controlled and controlled from anywhere via the Honeywell Total Connect Comfort app.
7-Day wired programmable thermostat with touch screen, voice and Wi-Fi controllability
Each day has set activity points to make programming more intuitive: I'm waking up at; I'm leaving at; I will return home at; I'm going to sleep at
Auto, manual override and off modes
Voice activated control of the heating system; temperatures can be adjusted by talking to the thermostat
On-screen comfort information; see outdoor temperature, humidity and weather condition
Total Connect Comfort app (iOS and Android) allows the user to remotely monitor and manage home comfort from anywhere
Easy set up: Wi-Fi connection between the voice controlled thermostat and the home broadband network is built into the thermostat; no additional modem or wiring is required
Optimum Start functionality: the thermostat calculates how long the room will take to heat up or cool down so the right temperature is achieved exactly when it is programmed to be
Customisable colour touch screen
Guided scheduling
Internet time and daylight savings synchronisation
Advanced touch screen locking features and password options
Requires a 4-wire set up (live, neutral and two relay contacts)
30mm Wall cavity depth required
when not connected to the internet, the voice activated thermostat will operate as a normal programmable thermostat and will be without voice control
Software updates are sent automatically to the internet connected thermostat and additional voice commands will automatically become available when developed
Each day has set activity points to make programming more intuitive: I'm waking up at; I'm leaving at; I will return home at; I'm going to sleep at
Auto, manual override and off modes
Voice activated control of the heating system; temperatures can be adjusted by talking to the thermostat
On-screen comfort information; see outdoor temperature, humidity and weather condition
Total Connect Comfort app (iOS and Android) allows the user to remotely monitor and manage home comfort from anywhere
Easy set up: Wi-Fi connection between the voice controlled thermostat and the home broadband network is built into the thermostat; no additional modem or wiring is required
Optimum Start functionality: the thermostat calculates how long the room will take to heat up or cool down so the right temperature is achieved exactly when it is programmed to be
Customisable colour touch screen
Guided scheduling
Internet time and daylight savings synchronisation
Advanced touch screen locking features and password options
Requires a 4-wire set up (live, neutral and two relay contacts)
30mm Wall cavity depth required
when not connected to the internet, the voice activated thermostat will operate as a normal programmable thermostat and will be without voice control
Software updates are sent automatically to the internet connected thermostat and additional voice commands will automatically become available when developed
Note
The Honeywell Total Control app is available from the respective iOS and Android app stores.
Specifications
Attribute | Value |
---|---|
Contact Rating | 5A |
Switch Configuration | SPDT |
Supply Voltage | 230 V ac |