- RS Stock No.:
- 124-5249
- Mfr. Part No.:
- HCK-TP5UK
- Manufacturer:
- Climate King
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-5249
- Mfr. Part No.:
- HCK-TP5UK
- Manufacturer:
- Climate King
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Climate King Fan Heater
The Climate King torpedo
fan heater has high-efficiency stainless steel heating elements, aluminium fan blades, an insulated ergonomic carrying handle and an adjustable stand. Also, dual protection against overheating and built-in thermostat provide stable power whilst it can be used in damp conditions. The additional features include a rust-resistant powdered casing and time delay feature that allows the fan to cool the machine after the heating element has been turned OFF. Two heating levels plus a fan-only mode is available. It has a variable thermostat and an adjustable stand. This heater operates on a supply voltage of 400V at current 10A and outputs a maximum power of 5000W. It is available with height of 315mm, width of 330mm and depth of 400mm. A 12-month labour and part warranty is also included.
fan heater has high-efficiency stainless steel heating elements, aluminium fan blades, an insulated ergonomic carrying handle and an adjustable stand. Also, dual protection against overheating and built-in thermostat provide stable power whilst it can be used in damp conditions. The additional features include a rust-resistant powdered casing and time delay feature that allows the fan to cool the machine after the heating element has been turned OFF. Two heating levels plus a fan-only mode is available. It has a variable thermostat and an adjustable stand. This heater operates on a supply voltage of 400V at current 10A and outputs a maximum power of 5000W. It is available with height of 315mm, width of 330mm and depth of 400mm. A 12-month labour and part warranty is also included.
Features and Benefits
Aluminium fan blades
Adjustable thermostat
Double overheating protection
Insulated carrying handle
Power cord included
Portable mount
Thermostat control type
Plug type is BS4343/ IEC60309
airflow is 388m³/h
Adjustable thermostat
Double overheating protection
Insulated carrying handle
Power cord included
Portable mount
Thermostat control type
Plug type is BS4343/ IEC60309
airflow is 388m³/h
Applications
Workshops
Garages
Greenhouses
Building sites
Garages
Greenhouses
Building sites
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 5kW |
Mounting | Portable |
Control Type | Thermostat |
Voltage Rating | 415V ac |
Height | 315 mm, 330 mm |
Depth | 400mm |
Plug Type | BS4343/IEC60309 |
Air Flow | 388m³/h |