DSG-Canusa Halogen Free Heat Shrink Tubing, Black x 11m Length 2:1 Ratio, DERAY-ECONBOX Series
- RS Stock No.:
- 288-7615
- Distrelec Article No.:
- 155-07-557
- Mfr. Part No.:
- ECO-48
- Manufacturer:
- DSG-Canusa
Subtotal (1 unit)*
SGD40.00
(exc. GST)
SGD43.60
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.00 |
*price indicative
- RS Stock No.:
- 288-7615
- Distrelec Article No.:
- 155-07-557
- Mfr. Part No.:
- ECO-48
- Manufacturer:
- DSG-Canusa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Heat Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 2.4mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 11m | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS Compliant | |
| Halogen Free | Yes | |
| Series | DERAY-ECONBOX | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Heat Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 2.4mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 11m | ||
Material Polyolefin | ||
Standards/Approvals RoHS Compliant | ||
Halogen Free Yes | ||
Series DERAY-ECONBOX | ||
- COO (Country of Origin):
- DE
The heat-shrink tubing, composed of polyolefin, offers flexible insulation for wires and cables, ideal for various applications requiring reliable electrical protection.
Shrink ratio 21
RoHS compliant
Related links
- DSG-Canusa Heat Shrink Tubing DERAY V25 Series
- DSG-Canusa Heat Shrink Tubing DERAY-H Series
- DSG-Canusa Adhesive Lined Heat Shrink Tubing DERAY Series
- DSG-Canusa Adhesive Lined Heat Shrink Tubing DERAY-PROTECTBOX Series
- DSG-Canusa Heat Shrink Boot Black 72mm
- 3M Heat Shrink Tubing HSR Series
- 3M Halogen Free Heat Shrink Tubing HSR Series
- DSG-Canusa Adhesive Lined Heat Shrink Tubing CEC Series