Panduit Heat Shrink Tubing, Orange 25.4 mm Sleeve Dia. x 48in Length 2:1 Ratio, HST Series

Subtotal (1 pack of 5 units)*

SGD97.11

(exc. GST)

SGD105.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD97.11SGD19.422

*price indicative

RS Stock No.:
655-372
Mfr. Part No.:
HSTT100-48-5-3
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Heat Shrink Tubing

Sleeve Diameter

25.4mm

Colour

Orange

Shrunk Diameter

12.7mm

Shrink Ratio

2:1

Sleeve Length

48in

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Standards/Approvals

CSA, Mil Spec, UL

Series

HST

COO (Country of Origin):
CN
The Panduit Thin wall heat shrink is designed with a 1 inch (25.4 mm) diameter. This heat shrink is available in a package of 5 pieces, ensuring flexibility and durability for various wire sizes and installation needs. Offering reliable insulation and protection for cables and wires in various applications.

Resistance Properties is Flame-Retardant

Standards Met with UL Recognized and CSA Approved, MIL SPEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy