Distrelec Cable Sleeve, Black 9.4 mm Sleeve Dia. x 1m Length
- RS Stock No.:
- 609-015
- Distrelec Article No.:
- 155-07-739
- Mfr. Part No.:
- MP3
- Manufacturer:
- Distrelec
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD41.28
(exc. GST)
SGD45.00
(inc. GST)
Add 4 units to get free delivery
Temporarily out of stock
- 16 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD41.28 |
| 10 + | SGD37.97 |
*price indicative
- RS Stock No.:
- 609-015
- Distrelec Article No.:
- 155-07-739
- Mfr. Part No.:
- MP3
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Cable Sleeve | |
| Sleeve Diameter | 9.4mm | |
| Colour | Black | |
| Sleeve Length | 1m | |
| Material | Polyolefin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Cable Sleeve | ||
Sleeve Diameter 9.4mm | ||
Colour Black | ||
Sleeve Length 1m | ||
Material Polyolefin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE