DSG-Canusa Standard Heat-Shrink Tubing, White 2:1 Ratio, DMS NH Series

This image is representative of the product range

Subtotal (1 reel of 500 units)*

SGD1,143.49

(exc. GST)

SGD1,246.40

(inc. GST)

Add to Basket
Select or type quantity
Orders below SGD150.00 (exc. GST) cost SGD25.00.
New product - Preorder today
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD1,143.49SGD2.287

*price indicative

RS Stock No.:
555-312
Distrelec Article No.:
304-15-444
Mfr. Part No.:
DMS NH 38,0 50MM P1 WE
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

White

Shrunk Diameter

19mm

Shrink Ratio

2:1

Flame Retardant

Yes

Standards/Approvals

SAE AS81531 4.6.2, NFPA 130, MIL-STD-202G Method215, Meets LUL E 1042 A6, EN 50343, EN45545-2 HL3 R22/R23, DIN 5510, BS 6853 vehicle category 1a

Series

DMS NH

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links