DSG-Canusa Standard Heat-Shrink Tubing, White 2:1 Ratio, DMS NH Series
- RS Stock No.:
- 555-286
- Distrelec Article No.:
- 304-15-424
- Mfr. Part No.:
- DMS NH 12,7 50MM P1 WE
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD481.46
(exc. GST)
SGD524.79
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD481.46 | SGD0.963 |
*price indicative
- RS Stock No.:
- 555-286
- Distrelec Article No.:
- 304-15-424
- Mfr. Part No.:
- DMS NH 12,7 50MM P1 WE
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | White | |
| Shrunk Diameter | 6.4mm | |
| Shrink Ratio | 2:1 | |
| Flame Retardant | Yes | |
| Standards/Approvals | Meets LUL E 1042 A6, BS 6853 vehicle category 1a, DIN 5510, EN45545-2 HL3 R22/R23, EN 50343, MIL-STD-202G Method215, NFPA 130, SAE AS81531 4.6.2 | |
| Series | DMS NH | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour White | ||
Shrunk Diameter 6.4mm | ||
Shrink Ratio 2:1 | ||
Flame Retardant Yes | ||
Standards/Approvals Meets LUL E 1042 A6, BS 6853 vehicle category 1a, DIN 5510, EN45545-2 HL3 R22/R23, EN 50343, MIL-STD-202G Method215, NFPA 130, SAE AS81531 4.6.2 | ||
Series DMS NH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- low smoke zero hal ident h/s sleeve
- Lapp OLFLEX CLASSIC Multicore Cable 1.5 mm² CSA Grey Low Smoke Zero Halogen Sheath
- Weidmüller IE Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- Weidmüller Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- Weidmüller Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- Weidmüller Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- Weidmüller Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- Weidmüller Grey, S/FTP Screened Low Smoke Zero Halogen Sheath