DSG-Canusa Standard Heat-Shrink Tubing, Clear x 1.22m Length 4:1 Ratio, DERAY-IAKT Series

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD25.19

(exc. GST)

SGD27.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD25.19
10 +SGD23.17

*price indicative

RS Stock No.:
555-274
Distrelec Article No.:
304-15-392
Mfr. Part No.:
DERAY-IAKT 4:1 32/8 CR LENGTH A 1,22 M
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Clear

Shrunk Diameter

8mm

Shrink Ratio

4:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

OEM, RoHS

Series

DERAY-IAKT

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links