DSG-Canusa Standard Heat-Shrink Tubing, Black x 1.22m Length 4:1 Ratio, DERAY-IAKT Series

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD18.73

(exc. GST)

SGD20.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD18.73
10 +SGD17.23

*price indicative

RS Stock No.:
555-270
Distrelec Article No.:
304-15-389
Mfr. Part No.:
DERAY-IAKT 4:1 24/6 BK LENGTH A 1,22 M
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

6mm

Shrink Ratio

4:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

RoHS, OEM

Series

DERAY-IAKT

COO (Country of Origin):
DE

Related links