DSG-Canusa Standard Heat-Shrink Tubing, Black x 1.22m Length 3:1 Ratio, DERAY-IAKT Series

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
555-245
Mfr. Part No.:
DERAY-IAKT 3:1 12/4 BK LENGTH A 1,22 M
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

4mm

Shrink Ratio

3:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

RoHS, OEM

Series

DERAY-IAKT

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy