DSG-Canusa Standard Heat-Shrink Tubing, Yellow x 1.22m Length 3:1 Ratio, DERAY-I 3000 Series
- RS Stock No.:
- 555-243
- Mfr. Part No.:
- DERAY-I3000 9,5/3,0 YW LENGTH A 1,22 M
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-243
- Mfr. Part No.:
- DERAY-I3000 9,5/3,0 YW LENGTH A 1,22 M
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Yellow | |
| Shrunk Diameter | 3mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.22m | |
| Material | Polyolefin | |
| Standards/Approvals | Approved to major automotive OEM specifications, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), Def Stan 59-97 Type 2b, ECSS-Q-ST-70-02, Fiat 91992, UL 224 - UL File E107857 (colors only), VG95343 Part 5 Type A/B, CNES approved and listed in Matrex database, BS G198 Part 3 Type 11B | |
| Series | DERAY-I 3000 | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Yellow | ||
Shrunk Diameter 3mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Standards/Approvals Approved to major automotive OEM specifications, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), Def Stan 59-97 Type 2b, ECSS-Q-ST-70-02, Fiat 91992, UL 224 - UL File E107857 (colors only), VG95343 Part 5 Type A/B, CNES approved and listed in Matrex database, BS G198 Part 3 Type 11B | ||
Series DERAY-I 3000 | ||
- COO (Country of Origin):
- DE
Related links
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- Electric Saws
