DSG-Canusa Standard Heat-Shrink Tubing, Clear x 1.22m Length 3:1 Ratio, DERAY-I 3000 Series
- RS Stock No.:
- 555-236
- Mfr. Part No.:
- DERAY-I3000 25,4/8,0 CR LENGTH A 1,22 M
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD123.19
(exc. GST)
SGD134.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD123.19 | SGD12.319 |
*price indicative
- RS Stock No.:
- 555-236
- Mfr. Part No.:
- DERAY-I3000 25,4/8,0 CR LENGTH A 1,22 M
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Clear | |
| Shrunk Diameter | 8mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.22m | |
| Material | Polyolefin | |
| Standards/Approvals | Approved to major automotive OEM specifications, VG95343 Part 5 Type A/B, Fiat 91992, UL 224 - UL File E107857 (colors only), BS G198 Part 3 Type 11B, CNES approved and listed in Matrex database, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), Def Stan 59-97 Type 2b, ECSS-Q-ST-70-02 | |
| Series | DERAY-I 3000 | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Clear | ||
Shrunk Diameter 8mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Standards/Approvals Approved to major automotive OEM specifications, VG95343 Part 5 Type A/B, Fiat 91992, UL 224 - UL File E107857 (colors only), BS G198 Part 3 Type 11B, CNES approved and listed in Matrex database, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), Def Stan 59-97 Type 2b, ECSS-Q-ST-70-02 | ||
Series DERAY-I 3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- Thermal Imaging Camera | Thermographic
