DSG-Canusa Standard Heat-Shrink Tubing, Black x 1.22m Length 3:1 Ratio, DERAY-I 3000 Series

This image is representative of the product range

Subtotal (1 pack of 10 units)*

SGD136.91

(exc. GST)

SGD149.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD136.91SGD13.691

*price indicative

RS Stock No.:
555-234
Mfr. Part No.:
DERAY-I3000 25,4/8,0 BK LENGTH A 1,22 M
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

8mm

Shrink Ratio

3:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

Approved to major automotive OEM specifications, BS G198 Part 3 Type 11B, CNES approved and listed in Matrex database, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), Def Stan 59-97 Type 2b, ECSS-Q-ST-70-02, Fiat 91992, UL 224 - UL File E107857 (colors only), VG95343 Part 5 Type A/B

Series

DERAY-I 3000

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy