DSG-Canusa Standard Heat-Shrink Tubing, Black x 1.22m Length 2:1 Ratio, DERAY-I Series

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
555-203
Mfr. Part No.:
DERAY-I 3/4" BLACK
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

9.5mm

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

Approved to automotive OEM specifications, BS G198 Part 3 Type 11B, CNES approved and listed in Matrex database, CSA OFT - CSA File 066150_0_000 (colors only), Def Stan 59-97 Type 2b, ECSS-Q-ST-70-02, QPL SAE AS23053/5 Class 1 + 2, UL 224 - UL File E107857, VG95343 Part 5 Type A/B

Series

DERAY-I

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy