DSG-Canusa Standard Heat-Shrink Tubing, Black x 1.22m Length 2:1 Ratio, DERAY-I Series

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
555-201
Mfr. Part No.:
DERAY-I 1/8" BLACK
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

1.6mm

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

UL 224 - UL File E107857, Def Stan 59-97 Type 2b, QPL SAE AS23053/5 Class 1 + 2, CSA OFT - CSA File 066150_0_000 (colors only), ECSS-Q-ST-70-02, Approved to automotive OEM specifications, VG95343 Part 5 Type A/B, BS G198 Part 3 Type 11B, CNES approved and listed in Matrex database

Series

DERAY-I

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links