DSG-Canusa Standard Heat-Shrink Tubing, Black x 1.22m Length 2:1 Ratio, DERAY-I Series
- RS Stock No.:
- 555-198
- Distrelec Article No.:
- 300-48-566
- Mfr. Part No.:
- DERAY-I 1 1/4" BLACK
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Bulk discount available
Subtotal (1 metre)*
SGD11.01
(exc. GST)
SGD12.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 30 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Range | Price |
|---|---|
| 1 - 9 | SGD11.01 |
| 10 - 24 | SGD10.13 |
| 25 + | SGD9.13 |
*price indicative
- RS Stock No.:
- 555-198
- Distrelec Article No.:
- 300-48-566
- Mfr. Part No.:
- DERAY-I 1 1/4" BLACK
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 3.2mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.22m | |
| Material | Polyolefin | |
| Standards/Approvals | CNES approved and listed in Matrex database, BS G198 Part 3 Type 11B, Approved to automotive OEM specifications, VG95343 Part 5 Type A/B, UL 224 - UL File E107857, QPL SAE AS23053/5 Class 1 + 2, ECSS-Q-ST-70-02, Def Stan 59-97 Type 2b, CSA OFT - CSA File 066150_0_000 (colors only) | |
| Series | DERAY-I | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 3.2mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Standards/Approvals CNES approved and listed in Matrex database, BS G198 Part 3 Type 11B, Approved to automotive OEM specifications, VG95343 Part 5 Type A/B, UL 224 - UL File E107857, QPL SAE AS23053/5 Class 1 + 2, ECSS-Q-ST-70-02, Def Stan 59-97 Type 2b, CSA OFT - CSA File 066150_0_000 (colors only) | ||
Series DERAY-I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE