DSG-Canusa Standard Heat-Shrink Tubing, White 3:1 Ratio, DMS MT Series
- RS Stock No.:
- 555-186
- Distrelec Article No.:
- 304-15-420
- Mfr. Part No.:
- DMS MT 9,5MM WE
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD457.40
(exc. GST)
SGD498.57
(inc. GST)
Add 1 reel to get free delivery
New product - Preorder today
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD457.40 | SGD0.457 |
*price indicative
- RS Stock No.:
- 555-186
- Distrelec Article No.:
- 304-15-420
- Mfr. Part No.:
- DMS MT 9,5MM WE
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | White | |
| Shrunk Diameter | 3mm | |
| Shrink Ratio | 3:1 | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | meets the material performance Class of DEF STAN 59-97 Type 2b, meets the material performance Class of QPL SAE AS23053/5 Class 1, SAE AS 81531 4.6.2 & MIL-STD-202F Methode 215J, UL 224 125C ATF - UL File E107857 (colors only) | |
| Series | DMS MT | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour White | ||
Shrunk Diameter 3mm | ||
Shrink Ratio 3:1 | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals meets the material performance Class of DEF STAN 59-97 Type 2b, meets the material performance Class of QPL SAE AS23053/5 Class 1, SAE AS 81531 4.6.2 & MIL-STD-202F Methode 215J, UL 224 125C ATF - UL File E107857 (colors only) | ||
Series DMS MT | ||
- COO (Country of Origin):
- DE
Related links
- identification heat shrink sleeve 3:1
- Dymo Heat Shrink Tubing, White 9mm Sleeve Dia. x 1.5m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tube, Blue 12.7mm Sleeve Dia. x 1.2m Length 3:1 Ratio
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- HellermannTyton Heat Shrink Tubing TREDUX Series
- HellermannTyton Heat Shrink Tubing TREDUX Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series