DSG-Canusa Standard Heat-Shrink Tubing, Yellow 3:1 Ratio, DMS MT Series

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
555-185
Distrelec Article No.:
304-15-419
Mfr. Part No.:
DMS MT 6,4MM YW
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Yellow

Shrunk Diameter

2mm

Shrink Ratio

3:1

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

meets the material performance Class of DEF STAN 59-97 Type 2b, meets the material performance Class of QPL SAE AS23053/5 Class 1, SAE AS 81531 4.6.2 & MIL-STD-202F Methode 215J, UL 224 125C ATF - UL File E107857 (colors only)

Series

DMS MT

COO (Country of Origin):
DE

Related links