DSG-Canusa Standard Heat-Shrink Tubing, Yellow 3:1 Ratio, DMS MT Series

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

SGD312.96

(exc. GST)

SGD341.13

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD312.96SGD0.313

*price indicative

RS Stock No.:
555-182
Distrelec Article No.:
304-15-417
Mfr. Part No.:
DMS MT 4,8MM YW
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Yellow

Shrunk Diameter

1.5mm

Shrink Ratio

3:1

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

UL 224 125C ATF - UL File E107857 (colors only), SAE AS 81531 4.6.2 & MIL-STD-202F Methode 215J, meets the material performance Class of QPL SAE AS23053/5 Class 1, meets the material performance Class of DEF STAN 59-97 Type 2b

Series

DMS MT

COO (Country of Origin):
DE

Related links