DSG-Canusa Standard Heat-Shrink Tubing, White 3:1 Ratio, DMS MT Series
- RS Stock No.:
- 555-167
- Distrelec Article No.:
- 304-15-406
- Mfr. Part No.:
- DMS MT 12,7MM WE
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-167
- Distrelec Article No.:
- 304-15-406
- Mfr. Part No.:
- DMS MT 12,7MM WE
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | White | |
| Shrunk Diameter | 4mm | |
| Shrink Ratio | 3:1 | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | SAE AS 81531 4.6.2 & MIL-STD-202F Methode 215J, UL 224 125C ATF - UL File E107857 (colors only), meets the material performance Class of DEF STAN 59-97 Type 2b, meets the material performance Class of QPL SAE AS23053/5 Class 1 | |
| Series | DMS MT | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour White | ||
Shrunk Diameter 4mm | ||
Shrink Ratio 3:1 | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals SAE AS 81531 4.6.2 & MIL-STD-202F Methode 215J, UL 224 125C ATF - UL File E107857 (colors only), meets the material performance Class of DEF STAN 59-97 Type 2b, meets the material performance Class of QPL SAE AS23053/5 Class 1 | ||
Series DMS MT | ||
- COO (Country of Origin):
- DE
Related links
- DSG-Canusa Standard Heat-Shrink Tubing DMS MT Series
- DSG-Canusa Standard Heat-Shrink Tubing DMS MT Series
- DSG-Canusa Heat Shrink Cable Marker DMS MT Series
- DSG-Canusa Standard Heat-Shrink Tubing DMS NH Series
- DSG-Canusa Standard Heat-Shrink Tubing DMS NH Series
- L Shape Hex Keys
- Electric Saws
- Silicone & Oil Greases
