DSG-Canusa Standard Heat-Shrink Tubing, Clear x 1.22m Length 2:1 Ratio, DERAY-KYF Series

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD16.78

(exc. GST)

SGD18.29

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD16.78
10 +SGD15.44

*price indicative

RS Stock No.:
555-158
Distrelec Article No.:
304-15-402
Mfr. Part No.:
DERAY-KYF 190 3/16" CR LENGTH A 1,22 M
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Clear

Shrunk Diameter

2.4mm

Shrink Ratio

2:1

Sleeve Length

1.22m

Flame Retardant

Yes

Standards/Approvals

QPL SAE AS23053/18 Class 2, ECSS-Q-ST-70-02, CSA 22.2 No 198.1 125C - CSA File 065789_0_000, CNES approved and listed in Matrex database, VW 60360-3, UL 224 125C VW-1 - UL File E132910

Series

DERAY-KYF

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links