DSG-Canusa Standard Heat-Shrink Tubing, Green, Yellow x 1.22m Length 3:1 Ratio, DERAY-IGY Series

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 metres)*

SGD17.20

(exc. GST)

SGD18.75

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 - 9SGD17.20SGD8.60
10 +SGD15.83SGD7.915

*price indicative

RS Stock No.:
555-149
Distrelec Article No.:
304-65-394
Mfr. Part No.:
DERAY-IGY 19.0/6.0 GREEN-YELLOW
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Green, Yellow

Shrunk Diameter

6mm

Shrink Ratio

3:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

BS G198 Part 3 Type 11B, CSA 22.2 No 198.1 125C - CSA File 065789_0_000, UL 224 125C ATF - UL File E107857 (colors only), Def Stan 59-97 Type 2b

Series

DERAY-IGY

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links