DSG-Canusa Standard Heat-Shrink Tubing, Clear x 1.22m Length 4:1 Ratio, DERAY-IAKT Series
- RS Stock No.:
- 555-148
- Distrelec Article No.:
- 304-65-393
- Mfr. Part No.:
- DERAY-IAKT 4:1 8/2 CR LENGTH A 1,22M
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 2 units)*
SGD11.38
(exc. GST)
SGD12.40
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 15 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | SGD11.38 | SGD5.69 |
| 10 - 24 | SGD10.47 | SGD5.235 |
| 25 + | SGD9.45 | SGD4.725 |
*price indicative
- RS Stock No.:
- 555-148
- Distrelec Article No.:
- 304-65-393
- Mfr. Part No.:
- DERAY-IAKT 4:1 8/2 CR LENGTH A 1,22M
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Clear | |
| Shrunk Diameter | 2mm | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 1.22m | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS, OEM | |
| Series | DERAY-IAKT | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Clear | ||
Shrunk Diameter 2mm | ||
Shrink Ratio 4:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Standards/Approvals RoHS, OEM | ||
Series DERAY-IAKT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-KYF Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I Series
- Wire Cutters
