DSG-Canusa Standard Heat-Shrink Tubing, Clear x 1.22m Length 3:1 Ratio, DERAY-I 3000 Series

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD21.54

(exc. GST)

SGD23.48

(inc. GST)

Add to Basket
Select or type quantity
Orders below SGD150.00 (exc. GST) cost SGD25.00.
New product - Preorder today
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD21.54
10 +SGD19.82

*price indicative

RS Stock No.:
555-123
Distrelec Article No.:
304-15-342
Mfr. Part No.:
DERAY-I3000 39,0/13,0 CR LENGTH A 1,22 M
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Clear

Shrunk Diameter

13mm

Shrink Ratio

3:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

VG95343 Part 5 Type A/B, Approved to major automotive OEM specifications, BS G198 Part 3 Type 11B, CNES approved and listed in Matrex database, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), Fiat 91992, UL 224 - UL File E107857 (colors only), Def Stan 59-97 Type 2b, ECSS-Q-ST-70-02

Series

DERAY-I 3000

RoHS Status: Exempt

COO (Country of Origin):
DE