DSG-Canusa Standard Heat-Shrink Tubing, Black x 1.22m Length 3:1 Ratio, DERAY-I 3000 Series

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
555-122
Distrelec Article No.:
304-15-341
Mfr. Part No.:
DERAY-I3000 39,0/13,0 BK LENGTH A 1,22 M
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

13mm

Shrink Ratio

3:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), Approved to major automotive OEM specifications, BS G198 Part 3 Type 11B, CNES approved and listed in Matrex database, Def Stan 59-97 Type 2b, ECSS-Q-ST-70-02, Fiat 91992, UL 224 - UL File E107857 (colors only), VG95343 Part 5 Type A/B

Series

DERAY-I 3000

COO (Country of Origin):
DE

Related links