DSG-Canusa Standard Heat-Shrink Tubing, White x 1.22m Length 3:1 Ratio, DERAY-I 3000 Series

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD14.18

(exc. GST)

SGD15.46

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • 20 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD14.18
10 - 24SGD13.04
25 +SGD11.77

*price indicative

RS Stock No.:
555-110
Distrelec Article No.:
304-15-331
Mfr. Part No.:
DERAY-I3000 25,4/8,0 WE LENGTH A 1,22 M
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

White

Shrunk Diameter

8mm

Shrink Ratio

3:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

Def Stan 59-97 Type 2b, Approved to major automotive OEM specifications, BS G198 Part 3 Type 11B, CNES approved and listed in Matrex database, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), ECSS-Q-ST-70-02, Fiat 91992, UL 224 - UL File E107857 (colors only), VG95343 Part 5 Type A/B

Series

DERAY-I 3000

COO (Country of Origin):
DE