DSG-Canusa Standard Heat-Shrink Tubing, Red x 10m Length 2:1 Ratio, DERAY-Handybox Series
- RS Stock No.:
- 555-107
- Distrelec Article No.:
- 155-07-533
- Mfr. Part No.:
- DERAY-HANDY-BOX 1/8 RED
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-107
- Distrelec Article No.:
- 155-07-533
- Mfr. Part No.:
- DERAY-HANDY-BOX 1/8 RED
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Red | |
| Shrunk Diameter | 1.6mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Flame Retardant | Yes | |
| Standards/Approvals | UL / CSA, OEM | |
| Series | DERAY-Handybox | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Red | ||
Shrunk Diameter 1.6mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Flame Retardant Yes | ||
Standards/Approvals UL / CSA, OEM | ||
Series DERAY-Handybox | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-Handybox Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-Handybox Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-Handybox Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-Handybox Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-H Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
