DSG-Canusa Standard Heat-Shrink Tubing, Black x 10m Length 2:1 Ratio, DERAY-Handybox Series
- RS Stock No.:
- 555-105
- Distrelec Article No.:
- 155-07-511
- Mfr. Part No.:
- DERAY-HANDY-BOX 1/8 BLACK
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 10 metres)*
SGD34.97
(exc. GST)
SGD38.12
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 8 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 - 4 | SGD34.97 | SGD3.497 |
| 5 + | SGD32.17 | SGD3.217 |
*price indicative
- RS Stock No.:
- 555-105
- Distrelec Article No.:
- 155-07-511
- Mfr. Part No.:
- DERAY-HANDY-BOX 1/8 BLACK
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 1.6mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Flame Retardant | Yes | |
| Standards/Approvals | UL / CSA, OEM | |
| Series | DERAY-Handybox | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 1.6mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Flame Retardant Yes | ||
Standards/Approvals UL / CSA, OEM | ||
Series DERAY-Handybox | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Heat Shrink PO 3.2-1.6mm 2:1 SPB RED 10M
- Heat Shrink PO 1.6-0.8mm 2:1 SPB BLK 10M
- Heat Shrink PO 2.4-1.2mm 2:1 SPB BLK 10M
- Heat Shrink PO 6.4-3.2mm 2:1 SPB BLK 6M
- Heat Shrink PO 6.4-3.2mm 2:1 SPB RED 6M
- Heat Shrink PO 12x4mm 3:1 SPB BLK 2.5M
- Heat Shrink PO 9.5-4.8mm 2:1 SB Yell 5m
- Heat Shrink PO 12.7-6.4mm 2:1 SPB BLK 6M