DSG-Canusa Standard Heat-Shrink Tubing, Black x 6m Length 2:1 Ratio, DERAY-Handybox Series

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 6 metres)*

SGD37.72

(exc. GST)

SGD41.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Metre*
1 - 4SGD37.72SGD6.287
5 +SGD34.70SGD5.783

*price indicative

RS Stock No.:
555-104
Distrelec Article No.:
155-07-530
Mfr. Part No.:
DERAY-HANDY-BOX 1/4 BLACK
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

3.2mm

Shrink Ratio

2:1

Sleeve Length

6m

Flame Retardant

Yes

Standards/Approvals

OEM, UL / CSA

Series

DERAY-Handybox

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links