DSG-Canusa Standard Heat-Shrink Tubing, Black x 10m Length 2:1 Ratio, DERAY-Handybox Series

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 10 metres)*

SGD34.97

(exc. GST)

SGD38.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Metre*
1 - 4SGD34.97SGD3.497
5 +SGD32.17SGD3.217

*price indicative

RS Stock No.:
555-102
Distrelec Article No.:
155-07-501
Mfr. Part No.:
DERAY-HANDY-BOX 1/16BLACK
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

0.8mm

Shrink Ratio

2:1

Sleeve Length

10m

Flame Retardant

Yes

Standards/Approvals

UL / CSA, OEM

Series

DERAY-Handybox

RoHS Status: Exempt

COO (Country of Origin):
PL

Related links