DSG-Canusa Standard Heat-Shrink Tubing, Black x 1.22m Length 2:1 Ratio, DERAY-H Series
- RS Stock No.:
- 555-100
- Distrelec Article No.:
- 155-08-084
- Mfr. Part No.:
- DERAY-H 3/16 BLACK (1 STK.= 1
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-100
- Distrelec Article No.:
- 155-08-084
- Mfr. Part No.:
- DERAY-H 3/16 BLACK (1 STK.= 1
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 2.4mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.22m | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | Approved to major automotive OEM specifications, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), UL File E107857 (colors only) | |
| Halogen Free | No | |
| Series | DERAY-H | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 2.4mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals Approved to major automotive OEM specifications, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), UL File E107857 (colors only) | ||
Halogen Free No | ||
Series DERAY-H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-H Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-H Series
- DSG-Canusa Heat Shrink Tubing DERAY-H Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-Handybox Series
