DSG-Canusa Standard Heat-Shrink Tubing, Black x 1.22m Length 2:1 Ratio, DERAY-H Series

This image is representative of the product range

Subtotal (1 reel of 150 metres)*

SGD375.85

(exc. GST)

SGD409.68

(inc. GST)

Add to Basket
Select or type quantity
Orders below SGD150.00 (exc. GST) cost SGD25.00.
Temporarily out of stock
  • 3 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +SGD375.85SGD2.506

*price indicative

RS Stock No.:
555-097
Distrelec Article No.:
155-07-863
Mfr. Part No.:
DERAY-H 1/8 BLACK
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

1.6mm

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

Approved to major automotive OEM specifications, CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), UL File E107857 (colors only)

Halogen Free

No

Series

DERAY-H

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links