DSG-Canusa Standard Heat-Shrink Tubing, Black 25.4 mm Sleeve Dia. x 1.22m Length 2:1 Ratio, DERAY-H Series

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
555-095
Distrelec Article No.:
155-08-087
Mfr. Part No.:
DERAY-H 1/2 BLACK (1 STK.= 10
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Sleeve Diameter

25.4mm

Product Type

Standard Heat-Shrink Tubing

Colour

Black

Shrunk Diameter

6.4mm

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

CSA 22.2 No 198.1 125C - CSA File 065789_0_000 (colors only), UL File E107857 (colors only), Approved to major automotive OEM specifications

Halogen Free

No

Series

DERAY-H

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links