DSG-Canusa Heat Shrink Cable Marker, White 3.2 mm Sleeve Dia. x 25mm Length 3:01 Ratio, DMS MT Series
- RS Stock No.:
- 554-994
- Distrelec Article No.:
- 304-15-412
- Mfr. Part No.:
- DMS MT 3,2MM WE
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 554-994
- Distrelec Article No.:
- 304-15-412
- Mfr. Part No.:
- DMS MT 3,2MM WE
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Sleeve Diameter | 3.2mm | |
| Product Type | Heat Shrink Cable Marker | |
| Colour | White | |
| Shrink Ratio | 3:01 | |
| Sleeve Length | 25mm | |
| Material | Polyolefin | |
| Standards/Approvals | meets the material performance Class of DEF STAN 59-97 Type 2b, UL 224 125C ATF - UL File E107857 (colors only), SAE AS 81531 4.6.2 & MIL-STD-202F Methode 215J, meets the material performance Class of QPL SAE AS23053/5 Class 1 | |
| Series | DMS MT | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Sleeve Diameter 3.2mm | ||
Product Type Heat Shrink Cable Marker | ||
Colour White | ||
Shrink Ratio 3:01 | ||
Sleeve Length 25mm | ||
Material Polyolefin | ||
Standards/Approvals meets the material performance Class of DEF STAN 59-97 Type 2b, UL 224 125C ATF - UL File E107857 (colors only), SAE AS 81531 4.6.2 & MIL-STD-202F Methode 215J, meets the material performance Class of QPL SAE AS23053/5 Class 1 | ||
Series DMS MT | ||
- COO (Country of Origin):
- DE
Related links
- identification heat shrink sleeve 3:1
- Dymo Heat Shrink Tubing, White 9mm Sleeve Dia. x 1.5m Length 3:1 Ratio
- RS PRO Adhesive Lined Heat Shrink Tube, Blue 12.7mm Sleeve Dia. x 1.2m Length 3:1 Ratio
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- HellermannTyton Heat Shrink Tubing TREDUX Series
- HellermannTyton Heat Shrink Tubing TREDUX Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series