DSG-Canusa Standard Heat-Shrink Tubing, Clear x 1.22m Length 3:1 Ratio, DERAY-IAKT Series
- RS Stock No.:
- 554-988
- Mfr. Part No.:
- DERAY-IAKT 3:1 6/2 CR LENGTH A 1,22 M
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 554-988
- Mfr. Part No.:
- DERAY-IAKT 3:1 6/2 CR LENGTH A 1,22 M
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Clear | |
| Shrunk Diameter | 2mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.22m | |
| Material | Polyolefin | |
| Standards/Approvals | OEM, RoHS | |
| Series | DERAY-IAKT | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Clear | ||
Shrunk Diameter 2mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Standards/Approvals OEM, RoHS | ||
Series DERAY-IAKT | ||
- COO (Country of Origin):
- DE
Related links
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-KYF Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
