DSG-Canusa Standard Heat-Shrink Tubing
- RS Stock No.:
- 554-973
- Distrelec Article No.:
- 300-48-554
- Mfr. Part No.:
- CFW 0350 (8.9/3.0) D
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 554-973
- Distrelec Article No.:
- 300-48-554
- Mfr. Part No.:
- CFW 0350 (8.9/3.0) D
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CA
Related links
- DSG-Canusa Standard Heat-Shrink Tubing
- DSG-Canusa Standard Heat-Shrink Tubing Yellow x 1.22m Length 3:1 Ratio, DERAY-IGY Series
- DSG-Canusa Standard Heat-Shrink Tubing 2:1 Ratio
- DSG-Canusa Standard Heat-Shrink Tubing DMS MT Series
- DSG-Canusa Standard Heat-Shrink Tubing DMS MT Series
- Electric Saws
- Tape Measures, Metric & Imperial
- L Shape Hex Keys
