Chemelex Heat Shrink Tubing, Yellow 1.5 mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD5.07

(exc. GST)

SGD5.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 452 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD5.07
10 - 24SGD4.92
25 +SGD4.77

*price indicative

RS Stock No.:
349-975
Distrelec Article No.:
302-46-134
Mfr. Part No.:
RNF-3000-1.5/0.5-4-STK
Manufacturer:
Chemelex
Find similar products by selecting one or more attributes.
Select all

Brand

Chemelex

Sleeve Diameter

1.5mm

Product Type

Heat Shrink Tubing

Colour

Yellow

Shrunk Diameter

0.5mm

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

BS 4G 198 Part 3 11B, VDE 0341/Pt 9005 Type A and B, Def Stan 59-97 Type 2b, CSA LR31929, VG 95343 Part 5 Type A and B, UL File E35586

Series

RNF-3000

COO (Country of Origin):
CZ
The nVent Raychem Premium grade heat-shrinkable tubing with a 3:1 shrink ratio. The expanded size as supplied is 1.5mm, and it shrinks to a maximum of 0.5mm after heating. This tubing covers a wide range of substrates with a small range of sizes, helping to keep inventory costs low. It offers outstanding all-around performance, excellent physical and electrical properties, good chemical and solvent resistance, and flexibility.

Used extensively in military applications

Colour yellow

Suitable for lightweight harness jackets

Provides insulation, colour coding, and identification

Protection against fluids

Offers mechanical strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy