3M Black 4.5:1, Heat Shrink Tubing 27mm Sleeve Dia. x 1m Length , MDT-A Series

  • RS Stock No. 811-2700
  • Mfr. Part No. MDTA27/8
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NL
Product Details

Medium Wall Adhesive Lined Heatshrink MDT - A Series

A medium wall tubing providing tough and flexible insulation. Ideal for protecting cable joints and terminations. It is suitable for underground cable joint applications, offshore and naval applications. The medium wall adhesive lined heat shrink is well suited for environmental sealing of a range of electronic, electrical and mechanical applications such as connections, splices etc.

Features and Benefits

• Flexible polyolefin
• Specifically designed adhesive, applied during tubing’s extrusion process
• 3:1 shrink ratio
• Excellent sealing properties
• Self-extinguishing outer wall
• Operating temperature -55 up to 110°C
• Good chemical resistance

Why should I use the 3M medium wall adhesive lined heatshrink MDT – A Series?
This medium wall adhesive lined heatshrink tubing has good chemical resistance, flame retardant and is self-extinguishing. The adhesive lining allows it form a seal against moisture and other fluids allowing it to be adaptable to various applications.

What does a heatshrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

VDE 0278 part 3

Specifications
Attribute Value
Sleeve Diameter 27mm
Shrunk Diameter 8mm
Colour Black
Sleeve Type Heat Shrink
Adhesive Lined Yes
Shrink Ratio 4.5:1
Sleeve Length 1 m
Material Polyolefin
Flame Retardant Yes
Series MDT-A
191 In stock for delivery within 4 working days
Price Each
SGD 20.75
(exc. GST)
SGD 22.20
(inc. GST)
units
Per unit
1 - 14
SGD20.75
15 - 49
SGD20.37
50 +
SGD20.03
Related Products
The 3M HSR 3000 series black 10m heat ...
Description:
The 3M HSR 3000 series black 10m heat shrink tubing has a 3:1 shrink ratio. The tubing has a thin wall. It offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial application. The ...
Medium-walled heatshrink tubing made from polyolefin (PEX)Good mechanical ...
Description:
Medium-walled heatshrink tubing made from polyolefin (PEX)Good mechanical strengthResistant to solvents, acids and basesDielectric strength: 20 kV / m.
The HellermannTyton heat shrink and cold shrink sleeve ...
Description:
The HellermannTyton heat shrink and cold shrink sleeve is an adhesive lined, heat shrink tubing material supplied as a continuous tube that is printable on both the sides. This white colour sleeves belongs to the TG40 series. It contains polyolefin ...
The ATUM range of premium grade semi-flexible, heat-shrink ...
Description:
The ATUM range of premium grade semi-flexible, heat-shrink tubing has a meltable adhesive inner lining designed to provide moisture proof sealing to a wide range of substrates. The high expansion ratio makes it possible to repair most damaged cable jackets ...