- RS Stock No.:
- 875-4932
- Mfr. Part No.:
- 1082
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 875-4932
- Mfr. Part No.:
- 1082
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Standard Heat Gun
Ideal for lighter duty intricate work
Hot, off, cold selector switch
Max Temp 360°C
510 cu.ft/hr
Hot, off, cold selector switch
Max Temp 360°C
510 cu.ft/hr
Supplied with
13dia x 10mm wide reflector, 13dia x 83mm wide reflector, precision reflector & reducing baffle
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +648.89°C |