- RS Stock No.:
- 820-8555
- Mfr. Part No.:
- 882
- Manufacturer:
- Hakko
Discontinued product
- RS Stock No.:
- 820-8555
- Mfr. Part No.:
- 882
- Manufacturer:
- Hakko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hakko Heating Gun 882
This Heating Gun from Hakko (No. 882) has an adjustable temperature setting from room temperature through to 450°C.
Applications:
Ideal for drying paint more quickly
Heat-shrinking film
Heat-shrinking electric wire covers
Putty repair work – including automotive bumpers
Flooring work – including vinyl cloth and floor materials
Assembly, bending and fitting of plastic parts or products
Drying stone after polishing
Speeding up resin setting
Defrosting of frozen water pipes/machinery
Removing labels, tapes and stickers
Heat-shrinking film
Heat-shrinking electric wire covers
Putty repair work – including automotive bumpers
Flooring work – including vinyl cloth and floor materials
Assembly, bending and fitting of plastic parts or products
Drying stone after polishing
Speeding up resin setting
Defrosting of frozen water pipes/machinery
Removing labels, tapes and stickers
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Specifications
Attribute | Value |
---|---|
Model Number | 882 |
Tasks Supported | Hot Air |
Wattage | 1kW |
Soldering Tip Temperature | +450°C |
Number of Outputs | 1 |