- RS Stock No.:
- 520-8883
- Mfr. Part No.:
- HL1810S EURO
- Manufacturer:
- Steinel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 520-8883
- Mfr. Part No.:
- HL1810S EURO
- Manufacturer:
- Steinel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Heat gun, HL 1810S
Heat gun with three heating and fan levels
Ergonomic soft grip
Double protection against overheating
Temperature level 50°C, suitable for cooling and drying
Ergonomic soft grip
Double protection against overheating
Temperature level 50°C, suitable for cooling and drying
Supplied with
Heat gun HL 1810S, each with reflector nozzle x 1 and 75 mm wide-stream nozzle x 1
Specifications
Attribute | Value |
---|---|
Maximum Airflow | 500L/min |
Wattage | 1.8kW |
Voltage Rating | 230V ac |
Maximum Operating Temperature | +600°C |
Plug Type | Type C - EuroPlug |
Model Number | HL1810S |