- RS Stock No.:
- 489-541
- Mfr. Part No.:
- HG651CK
- Manufacturer:
- Makita
Discontinued product
- RS Stock No.:
- 489-541
- Mfr. Part No.:
- HG651CK
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Hot air fan, HG651C
The Makita HG651CK heat gun is an electronic heat control device used in applications such as heat shrink tubing, stripping paint and varnish. The HG651CK has been well thought out, offers several functional programs (7), ergonomic design and real quality. There is an integrated stand to keep the gun in an upright position eliminating the risk of surfaces or material getting damaged.
Why would you buy this heat gun?
The Makita HG651CK hot air gun is a joy to use, lightweight weighing in at 780 g so you can use it continuously without fatigue. Variable heat cycles can be adjusted using the + or – functions at the top of the device and there is a digital display showing the temperature in use. Inside the supplied case are zones for each accessory so storage & transport is simple.
Features and Benefits
Ergonomic - lightweight and compact design for increased comfort
Hot air fan with an adjustable heat output
Temperature and airflow rate display on clear LC display
Overheating protection with thermostat
Motor transverse to airflow to protect against contamination
Airflow: 200 to 550 m3/min
Airflow temperature: 80 to 65° C
Supply voltage: 240 V
Weight: 780 g
Hot air fan with an adjustable heat output
Temperature and airflow rate display on clear LC display
Overheating protection with thermostat
Motor transverse to airflow to protect against contamination
Airflow: 200 to 550 m3/min
Airflow temperature: 80 to 65° C
Supply voltage: 240 V
Weight: 780 g
What do you get?
Makita HG651CK
Reduction nozzle
Reflector nozzle
Wide slot nozzle
Pressure roller
Overlap wide nozzle
Carry case
Reduction nozzle
Reflector nozzle
Wide slot nozzle
Pressure roller
Overlap wide nozzle
Carry case
Typical Applications
Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used in industrial and DIY applications such as:
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials and much more
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials and much more
FAQs
Does the heat gun come in a case?
Yes, a storage case is supplied
Is there a scraper in the kit?
No, a scraper is not included.
What is the actual temperate range?
The Makita HG651CK heat gun has an airflow temperature of 80 to 650° C
Yes, a storage case is supplied
Is there a scraper in the kit?
No, a scraper is not included.
What is the actual temperate range?
The Makita HG651CK heat gun has an airflow temperature of 80 to 650° C
Specifications
Attribute | Value |
---|---|
Heat Gun Part | Heat Gun |
Maximum Airflow | 550m³/min |
Wattage | 2kW |
Voltage Rating | 240V |
Maximum Operating Temperature | 650°C |
Plug Type | Type C - EuroPlug |
Weight | 780g |
Model Number | HG651CK |