- RS Stock No.:
- 217-5430
- Mfr. Part No.:
- 2040210-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 217-5430
- Mfr. Part No.:
- 2040210-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity receptacle type connector assembly having 20 position with Cable-to-Board connector system.
Connector System - Cable-to-Board
Connector Mounting Type - Board Mount
Housing Colour - Black
Connector Mounting Type - Board Mount
Housing Colour - Black
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 20 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Body Orientation | Right Angle |