From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.
Stock number 720-6003 has a Back Cover and Top Holes.
Stock number 720-6006 has a Back Cover, Top Holes and Mounting Flange which helps protect the solder joints along with providing additional grounding.
Stock number 800-6882 has Top Holes.
Stock number 125-0317 is supplied on a reel of 350 Units.
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 19 |
Size | Type A |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 40 V dc |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Series Number | 47151 |
Series | HDMI |