- RS Stock No.:
- 220-6516
- Mfr. Part No.:
- 1 2300 175 111
- Manufacturer:
- CEAG
Discontinued product
Alternative
- RS Stock No.:
- 220-6516
- Mfr. Part No.:
- 1 2300 175 111
- Manufacturer:
- CEAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Has compliance as per industry standards
Specifications
Attribute | Value |
---|---|
Type | Lamp |
Temperature Classification | T4 |
Wattage | 67 W |
Lamp Type | LED |
Voltage Rating | 277 V ac |