- RS Stock No.:
- 877-5626
- Mfr. Part No.:
- HD-PNF2.0U3GB-EU
- Manufacturer:
- Buffalo
Discontinued product
- RS Stock No.:
- 877-5626
- Mfr. Part No.:
- HD-PNF2.0U3GB-EU
- Manufacturer:
- Buffalo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Buffalos MiniStation™ Portable Hard Drive
Buffalos new MiniStation™ Safe is a slim, SuperSpeed USB 3.0, portable hard drive that comes in a patented shock-proof chassis and features Buffalos new Lock-and-Go feature - thereby protecting your data in two important ways
Buffalos patented shock-proof chassis helps physically protect your data
New Lock-and-Go feature requires password to access drive
Buffalo Tools SecureLock Mobile offers PC users further protection with Advanced Encryption Standard 256 bit software encryption
SuperSpeed data transfer with USB 3.0
USB powered, no additional power supply needed
Plug-n-Play ready for immediate use
Also comes with Buffalo™ Tools eco Manager feature to conserve energy
New Lock-and-Go feature requires password to access drive
Buffalo Tools SecureLock Mobile offers PC users further protection with Advanced Encryption Standard 256 bit software encryption
SuperSpeed data transfer with USB 3.0
USB powered, no additional power supply needed
Plug-n-Play ready for immediate use
Also comes with Buffalo™ Tools eco Manager feature to conserve energy
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | MiniStation Safe |
Internal/External | External |
Capacity | 2 TB |
Dimensions | 79.5 x 21.5 x 115mm |
Length | 79.5mm |
Width | 21.5mm |
Height | 115mm |